Print Page
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDB2C-C1AA
Newark Part No.24C7162
Product RangeDB Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeDB Series
Contact Voltage AC Nom250V
Operating Force Max250gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DB2C-C1AA is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a plunger actuator. The DB series precision switch has high contact stability due to specific contact material and high repeat accuracy. It has silver contacts, silver-plated PCB terminal and PET base.
- Actuator can be retrofitted
- UL94V-0 Flammability rating
- IP50 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
DB Series
Operating Force Max
250gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Through Hole
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate