Print Page
1,107 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 5+ | $5.340 |
| 10+ | $4.830 |
| 25+ | $4.480 |
| 50+ | $4.240 |
| 100+ | $4.000 |
| 250+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoE13-00E
Newark Part No.51P3374
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Switch OperationSnap Action
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom48V
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max425gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E13-00E is a single-pole double-throw (SPDT) general-purpose Snap Action Switch with a thermoplastic nylon button actuator. The E13 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect terminal and general purpose phenolic case.
- UL94HB Flammability rating
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
E Series
Operating Force Max
425gf
Technical Docs (1)
Alternatives for E13-00E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate