Print Page
121 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.650 |
| 5+ | $16.250 |
| 10+ | $15.020 |
| 25+ | $13.720 |
| 50+ | $13.330 |
Price for:Each
Minimum: 1
Multiple: 1
$17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoGPTCNH11
Newark Part No.75M0020
Product RangeGP Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeGP Series
Contact Voltage AC Nom250V
Operating Force Max6in-lb
SVHCNo SVHC (25-Jun-2025)
Product Overview
GPTCNH11 is a general-purpose, heavy-duty snap-action switch with an ultra-small travel differential.
- Mechanical life tested to over 20 million cycles
- Double throw switching function
- Ambient temperature range 0°C to + 55°C (UL), -5°C to + 40°C (VDE)
- 1,000VAC 50/60Hz for 1minute dielectric strength
- 100Mohm min. at 500VDC insulation resistance
- Phenolic case/cover, thermoplastic nylon actuator, silver alloy contact
- Brass screw terminals, panel mount overtravel button actuator
- 15A, 250VAC electric rating according to EN, UL
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
GP Series
Operating Force Max
6in-lb
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate