Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $18.700 |
Price for:Each
Minimum: 800
Multiple: 800
$14,960.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoGPTCRH11
Newark Part No.04M4532
Product RangeGP Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Plunger
Contact Configuration-
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeGP Series
Contact Voltage AC Nom250V
Operating Force Max12.3ozf
Product Overview
The GP series general purpose Snap-action Switch with high strength beryllium copper spring and insert moulded terminal pins. It has silver alloy contacts, nickel-plated steel lever actuator, rugged phenolic case and cover.
- Ultra-small travel differential
- Wide variety of actuators
- Screw or solder terminals available
- VDE standard on 15A switches with screw terminals
- Mechanical life tested to over 20 million cycles
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
-
Contact Current Max
15A
Product Range
GP Series
Operating Force Max
12.3ozf
Microswitch Actuator
Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate