Print Page
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.470 |
5+ | $5.950 |
10+ | $5.700 |
25+ | $5.180 |
50+ | $5.010 |
100+ | $4.840 |
250+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoKDH3BNA1BBB
Newark Part No.07P8620
Product RangeKD Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeKD Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max20A
Contact Voltage VDC14V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter19mm
Switch TerminalsQuick Connect
Product Overview
The KD series double-pole Sealed Rocker Switch available in black non-lighted and coloured lighted actuator versions. It has polycarbonate actuator with nylon 66 housing and stainless steel wire spring.
- IP65 Protection rating
- UL94V-2 Flammability rating
- Snap-in mounting
- 100000-cycle Mechanical life
- 4.75mm Quick-connect
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage DC Nom
28V
Contact Voltage VDC
14V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
KD Series
Contact Voltage VAC
125V
Contact Current DC Max
20A
Panel Cutout Height
-
Panel Cutout Diameter
19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate