Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoLIN-21HAW1
Newark Part No.95Y0444
Product RangeLIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $54.190 |
Price for:Each
Minimum: 100
Multiple: 50
$5,419.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoLIN-21HAW1
Newark Part No.95Y0444
Product RangeLIN Series
Technical Datasheet
Sensor TerminalsWire Leads
Output ConfigurationAnalog
Output Voltage Min500mV
Switching Speed-
Sensor Housing-
Product RangeLIN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Terminals
Wire Leads
Output Voltage Min
500mV
Sensor Housing
-
SVHC
No SVHC (25-Jun-2025)
Output Configuration
Analog
Switching Speed
-
Product Range
LIN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
