Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF
Manufacturer Part NoMP100701
Newark Part No.75M4798
Product RangeMP1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $21.210 |
Price for:Each
Minimum: 100
Multiple: 25
$2,121.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoMP100701
Newark Part No.75M4798
Product RangeMP1 Series
Technical Datasheet
Activating Distance Min-
Activating Distance Max-
Sensor Mounting-
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeMP1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Activating Distance Min
-
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
MP1 Series
Activating Distance Max
-
Sensor Terminals
Wire Leads
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate