New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  SM24001-01-HSM4

                                                                                                  Hardware Security Module, ZYMKEY4, HSM4, ARM, Cortex-M0

                                                                                                  ZYMBIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ZYMBIT SM24001-01-HSM4
                                                                                                  ZYMBIT SM24001-01-HSM4
                                                                                                  ZYMBIT SM24001-01-HSM4
                                                                                                  ZYMBIT SM24001-01-HSM4
                                                                                                  ZYMBIT SM24001-01-HSM4
                                                                                                  ZYMBIT SM24001-01-HSM4
                                                                                                  ManufacturerZYMBIT
                                                                                                  Manufacturer Part NoSM24001-01-HSM4
                                                                                                  Newark Part No.87AJ7007
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  ZYMBIT
                                                                                                  ManufacturerZYMBIT
                                                                                                  Manufacturer Part NoSM24001-01-HSM4
                                                                                                  Newark Part No.87AJ7007
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module Type-
                                                                                                  Silicon ManufacturerZYMBIT
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0
                                                                                                  Product Range-
                                                                                                  Silicon Core NumberZYMKEY4, HSM4
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithEmbedded Applications
                                                                                                  Kit ContentsHardware Security Module ZYMKEY4, HSM4
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Hardware security module designed to protect single board computers running Linux in custom OEM applications. It provides all the great features of our popular ZYMKEY4 product, encapsulated into a secure module with hidden 30 pin connector. This innovative packaging delivers more security and easier integration into OEM custom boards and manufacturing workflows. For prototyping and evaluation, developer hats are available for Raspberry Pi and Nvidia Jetson. It’s designed to provide multiple layers of security that protect against cyber and physical exploits. Suitable for cyberphysical security for single board computers, secure device registration with AWS IoT, independent key management & sovereignty, secure node in distributed fintech and identity applications.

                                                                                                  • Measured device identity and authentication
                                                                                                  • Root file system encryption, integrated with LUKS
                                                                                                  • Data encryption and signing
                                                                                                  • Secure key generation and secure storage
                                                                                                  • Physical tamper sensors, AWS qualified device and TLS transaction support
                                                                                                  • Real time clock (RTC)
                                                                                                  • Secure encapsulated module with hidden 30-pin connector
                                                                                                  • External battery
                                                                                                  • Soft bind lock
                                                                                                  • Hardware root of trust

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Hardware Security Module ZYMKEY4, HSM4

                                                                                                  Silicon Manufacturer

                                                                                                  ZYMBIT

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0

                                                                                                  Silicon Core Number

                                                                                                  ZYMKEY4, HSM4

                                                                                                  For Use With

                                                                                                  Embedded Applications

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.