Infineon XENSIV™ Kit
with PAS CO₂ sensor
The fastest way to connect sensors to the cloud
Securely connect your XENSIV™ sensor kit to the cloud in minutes
We have worked with Infineon to create an out-of-box demonstration showing how quickly and easily users can connect the XENSIV™ sensor kit to a cloud service using Avnet IoTConnect® solution to accelerate data collection for environmental monitoring to make data derive decisions.
We make it easy:
- Device to Cloud onboarding in minutes
- No credit card required
- No prior Cloud experience needed
- Pre-compiled image, no additional software needed
- Demonstrate the hardware's unique functionality in the Cloud
- Enable users to build on their Quick Start journey and into development
Buy Dev kitIoTConnect free trialQuick startXENSIV™ sensor kit
Securely connect your XENSIV Sensor Kit to the cloud in minutes
The XENSIV™ connected sensor kit is ideal for battery-powered IoT devices. Its small size hides a lot of performance. With both Wi-Fi and Bluetooth connectivity, the kit includes a CO₂ sensor and the OPTIGA™ Trust M security device. The kit works with IoTConnect’s Secure Device Management features to provide IoT connectivity with total end-to-end security.
Featured:
- Small form-factor (22.5 mm x 63 mm x 30 mm)
- Adafruit feather compatible design
- Wi-Fi and Bluetooth 5.0-compliant combo radio module
- Power optimized design, deployable with battery
- Interchangeable sensor wings – 60GHz radar, PAS CO₂
- Seamless integration into ModusToolbox™
Benefits:
- Ideal for prototyping battery-powered IoT devices due to optimized power consumption. Suited for customer field trials
- Rapid development and deployment via code examples in ModusToolbox™ for presence detection, entrance counter, air quality measurements. Enabler for Multi-sensor data fusion
- Secure cloud device onboarding and management with OPTIGA™ Trust M. Secure kit provisioning (unique user ID)
Webinar
Are you ready to implement Industrial IoT (IIoT) but unsure where to begin? Watch this insightful recorded webinar and discover how to turn your ideas into reality.
No registration needed—just click and learn!
IoTConnect and XENSIV™ sensor kit quick start demo
IoTConnect features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, IoTConnect provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, IoTConnect empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.
>