Cutting edge Bluetooth connectivity
Low power, programmable BlueNRG from ST
Reliable and cost-effective wireless connectivity solutions from ST
A standard-compliant wireless technology, optimized to fit short range connectivity, energy per bit and bandwidth requirements, is behind every network - regardless of its nature or purpose. With the growing importance of wireless sensor networks and the IoT, most electronic systems require wireless connectivity.
ST’s portfolio includes a variety of RF transceivers, wireless application processors, network
co-processors and fully certified modules for key wireless connectivity technologies including
Bluetooth LE ®, Thread and Zigbee for point-to-point device connection.

STM32WB series
Dual-core, multi-protocol wireless STM32WB microcontrollers, supporting Bluetooth® LE, Zigbee® and Thread® connectivity
Microcontrollers
Dual-core, multi-protocol wireless STM32WB microcontrollers, supporting Bluetooth® LE, Zigbee® and Thread® connectivity.
Based on an Arm® Cortex®‐M4 core running at 64 MHz (application processor) and an Arm Cortex‐M0+ core at 32 MHz (network processor), STM32WB wireless microcontrollers support Bluetooth LE 5.2 and IEEE 802.15.4 wireless standards such as Zigbee and Thread.

Wireless connectivity
Bluetooth Low Energy
- Bluetooth Low Energy RF transceiver comes with certified Bluetooth™ LE 5.2 radio stack, profiles from the Bluetooth SIG, Mesh profile-compliant V1.0 Bluetooth SIG release.
- A BLE LLD for proprietary protocols or a host controller interface (HCI) for Bluetooth Low Energy solutions supporting either Zephyr or Arm Cordio stack, address various integration needs.
IEEE 802.15.4 standards, Zigbee, Thread
- The generic IEEE 802.15.4 MAC layer ensures the STM32WB can run proprietary protocols or full stacks, including Zigbee PRO 2017 and low-power OpenThread Mesh networking protocols, giving designers even more options for connecting devices to the Internet of Things (IoT). Different certified configurations are available to provide more freedom in terms of device sizing and OTA capability, to enable platform optimization.
- STM32WB can support entire network topologies with an optimized footprint: Zigbee RFD and FFD deliveries cover end-device to coordinator and router roles; Thread MTD, FTD and Border Router deliveries cover from sleepy end-device to router and leader roles, thereby also enabling gateway infrastructures.
- STM32WB MCUs can also run Bluetooth LE 5.2 with 802.15.4 wireless protocols, Zigbee and OpenThread protocols in concurrent modes (Bluetooth LE and Zigbee or Bluetooth LE and OpenThread) for more convenient device management during installation, and configuration once deployed. This concurrent feature significantly increases the ease-of-use and overall user experience of these combined technologies.
Key features
Overview
- The innovative architecture of STM32WB MCUs is based on two totally independent cores, optimized for real-time execution (radio-related software processing) and enables flexible resource use as well as power management for a lower BOM cost and a better user experience.
- Developed with the same technology as our ultra-low power STM32L4 microcontrollers, the STM32WB MCU series provides the same digital and analog peripherals suitable for applications requiring an extended battery life and complex functionalities.
- STM32WBx5 wireless microcontrollers, available in multiple packages and different memory sizes, provide users with enhanced performance and flexibility to address different levels of complexity.
- The STM32WBx0 Value Line focuses on the essentials and offers a feature-optimized, cost-effective solution for developers.
- The STM32WBxM line of modules offers the same feature set as the STM32WBx5 line. The module integrates the full reference design in a small LGA86 package (7 x 11.3 mm) and offers a wide certification coverage.
System peripherals
- The STM32WBx5 line includes a wide variety of communication features including a practical crystal-less USB 2.0 FS interface, audio support, an LCD driver, touch sensing, up to 72 GPIOs, an integrated SMPS to optimize power consumption optimization, and multiple low-power modes to maximize battery life.
- The STM32WBx0 Value Line enables entry-level solutions and features an optimized peripheral set with a reduced temperature range.
- The STM32WBxM module offers the same features as the STM32WBx5 MCUs. It is fully certified for all protocols and EMC compliance for major geographical markets. The module's adjustable pinout configuration provides flexibility to manufacturers in their design, since they can choose to use the basic feature set to lower the manufacturing costs of entry-level devices, or the full pinout for high-end devices.
- This product portfolio of 2.4 GHz wireless STM32 MCUs provides integrated solutions from product definition, to the prototyping phase, up to the final platform definition.
Security & ID
- In addition to its wireless and ultra-low-power features, STM32WB microcontrollers embed security features which reduce device maintenance needs and ensure end devices are trustable and cannot be cloned.
- STM32WB microcontrollers include embedded security hardware functions such as 256-bit AES hardware encryption, PCROP read/write protection, JTAG fuse, and public-key cryptography with an elliptic curve encryption engine. The Firmware Upgrade Services (FUS), PCROP and PKA feature ensure secured wireless stack updates, encryption key management and code protection.
- The Customer Key Storage (CKS) feature ensures application code and IP protection.

Baluns and filters
| Product number | Description | Datasheet | Buy now |
|---|---|---|---|
| MLPF-WB-01E3 | 2.4 GHz Matched filter companion chip for STM32WB55Cx, STM32WB55Rx, STM32WB35xxx, STM32WB50xxx and STM32WB30xxx | Download datasheet | Buy now |
| MLPF-WB55-01E3 | 2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx | Download datasheet | Buy now |
| MLPF-WB55-02E3 | 2.4 GHz Matched filter companion chip for STM32WB55Vx | Download datasheet | Buy now |

BlueNRG-2N
Bluetooth® LE 5.2 Wireless Network Coprocessor
Product description
The BlueNRG-2N is an ultra low power (ULP) network co-processor solution for Bluetooth® low energy applications. It embeds the STMicroelectronics’s state-of-the-art RF radio IPs combining unparalleled performance with extremely long battery lifetime.
It is fully compliant with Bluetooth core specification version 5.2 and supports enhanced features such as state-of-the-art security, privacy, and extended packet length for faster data transfer up to 700 kbps at application level. The BlueNRG-2N is Bluetooth® 5.2 certified ensuring interoperability with the latest generation of smartphones and other host devices.
The Bluetooth low energy stack runs on the embedded ARM Cortex-M0 core. The STMicroelectronics BLE stack is stored into the on-chip non-volatile Flash memory and it can be easily upgraded via SPI/UART as well through the dedicated STMicroelectronics software tools.
All features
Low-power radio performance
- Sleep current consumption down to 900 nA
- TX current consumption 6.8 mA (@ -2 dBm, 3.0 V)
- RX current consumption 6.2 mA (@ sensitivity level, 3.0 V)
- Up to +8 dBm programmable output power level (@ antenna connector)
- Excellent RF link budget (up to 96 dB)
- Integrated DC-DC step-down converter and LDO regulators
Bluetooth® 5.2 certified
- Multi-master to multi-slave communication guaranteed
- 2 masters to 6 slaves simultaneously
- Up to 8 simultaneous connections handled
- LE data length extension (up to 700 kbps at application level)
- Over-the-air firmware update is 2.5 times faster
- LE Privacy 1.2
- Reduces the ability to be tracked over a period of time by changing the address on a frequent basis without involving the HOST and saving battery life
- LE secure connections
- The pairing mechanism is established with the elliptic curve Diffie-Hellman (ECDH) key agreement protocol enabling a secure key exchange mechanism preventing eavesdropping
Baluns and filters
| Product number | Description | Datasheet | Buy now |
|---|---|---|---|
| BALF-NRG-02D3 | 50Ω / conjugate match balun to BlueNRG-1 and BlueNRG-2 devices, with integrated harmonic filter | Download datasheet | Buy now |
| BALF-NRG-02J5 | 50 Ω ultra thin balun with integrated harmonic filter / conjugate match balun to ST BLUENRG-1 and BlueNRG-2 devices | Download datasheet | Buy now |

BlueNRG-LP
Programmable Bluetooth Low Energy Wireless SoC
Product description
The BlueNRG-LPS is an ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’s state-of-the-art 2.4 GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth® Low Energy SIG core specification version 5.3 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way.
The BlueNRG-LPS is also suitable for 2.4 GHz proprietary radio wireless communication to address ultra-low latency applications. The BlueNRG-LPS embeds a Arm® Cortex®-M0+ microcontroller that can operate up to 64 MHz and also the BlueNRG core co-processor (DMA based) for Bluetooth Low Energy timing critical operations.
The main Bluetooth® Low Energy 5.3 specification supported features are:
- 2 Mbps data rate, long range (Coded PHY)
- Advertising extensions
- Channel selection algorithm #2
- GATT caching
- Direction Finding (AoA/AoD)
- Hardware support for simultaneous connection
- Master/slave and multiple roles simultaneously
- Extended packet length support
- LE Ping procedure
- Periodic advertising and periodic advertising sync transfer
- LE power control and path loss monitoring
In addition, the BlueNRG-LPS provides enhanced security hardware support by dedicated hardware functions:
- True random number generator (RNG)
- Encryption AES maximum 128-bit security co-processor
- Public key accelerator (PKA)
- CRC calculation unit
- 64-bit unique ID
- Flash memory read and write protection
The Public Key Acceleration (PKA) supports the modular arithmetic including exponentiation with maximum modulo size of 3136 bits and the elliptic curves over prime field scalar multiplication, ECDSA signature, ECDSA verification with maximum modulo size of 521 bits CRC calculation unit.
The BlueNRG-LPS can be configured to support standalone or network processor applications. In the first configuration, the BlueNRG-LPS operates as a single device in the application for managing both the application code and the Bluetooth Low Energy stack.
Product differentiators
| PARAMETER NAME | PARAMETER VALUE |
|---|---|
| Operating Temp Min Celsius | -40.0 |
| Operating Temp Max Celsius | 105.0 |
| Operating Voltage Min Volt | 1.7 |
| Operating Voltage Max Volt | 3.6 |
| ECCN US | 5A992C |
| ECCN EU | NEC |
| Packing Type | TAPE AND REEL |
| ROHS Compliance Grade | ECOPACK3 |
| Grade | INDUSTRIAL |
| Package Name | VFQFPN 48 6X6X0.9 |
Key features
Bluetooth Low Energy system-on-chip supporting Bluetooth 5.3 specifications
- 2 Mbps data rate
- Long range (Coded PHY)
- Advertising extensions
- Channel selection algorithm #2
- GATT caching
- Direction finding (AoA/AoD)
- LE Ping procedure
- Periodic advertising and periodic advertising sync transfer
- LE L2CAP connection-oriented channel
- LE power control and path loss monitoring
Ultra-low power radio performance
- 8 nA in SHUTDOWN mode (1.8 V)
- 0.8 uA in DEEPSTOP mode (with external LSE and BLE wake-up sources, 1.8 V)
- 1.0 uA in DEEPSTOP mode (with internal LSI and BLE wake-up sources, 1.8 V)
- 4.3 mA peak current in TX (@ 0 dBm, 3.3 V)
- 3.4 mA peak current in RX (@ sensitivity level, 3.3V)
High performance and ultra-low power Arm® Cortex®-M0+ 32-bit, running up to 64 MHz
Dynamic current consumption: 14 µA/MHz
Operating supply voltage: from 1.7 to 3.6 V
-40 ºC to 105 ºC temperature range
Clock sources
- 64 MHz PLL
- Fail safe 32 MHz crystal oscillator with integrated trimming capacitors
- 32 kHz crystal oscillator
- Internal low-power 32 kHz RO
On-chip non-volatile Flash memory of 192 kB
On-chip RAM of 24 kB + 4 kB PKA RAM
One-time-programmable (OTP) memory area of 1 kB
Embedded UART bootloader
Ultra-low power modes with or without timer and RAM retention
Quadrature decoder
Security features
- True random number generator (RNG)
- Hardware encryption AES maximum 128-bit security co-processor
- HW public key accelerator (PKA)
- Cryptographic algorithms: RSA, Diffie-Helman, ECC over GF(p)
- CRC calculation unit
- 64-bit unique ID
- All of them with wake-up capability
- All of them retain state in low-power
- All of them 5 V tolerant
Radio
- RX sensitivity level: -97 dBm @ 1 Mbps, -104 dBm @ 125 kbps (long range)
- Programmable output power up to +8 dBm (at antenna connector)
- Data rate supported: 2 Mbps, 1 Mbps, 500 kbps and 125 kbps
- 128 physical connections
- Integrated balun
- Support for external PA and LNA
- BlueNRG core coprocessor (DMA based) for Bluetooth Low Energy timing critical operation
- 2.4 GHz proprietary radio driver
- Suitable for systems requiring compliance with the following radio frequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 part 15, ARIB STD-T66
Supply and reset management
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- Ultra-low power power-on-reset (POR) and power-down-reset (PDR)
- Programmable voltage detector (PVD)
Enhanced security mechanisms such as:
- Flash read/write protection
- SWD disabling
- Secure bootloader
System peripherals
- 1x DMA controller with 8 channels supporting ADC, SPI-I2S, I2C, USART, LPUART, TIMERS
- 1x SPI with I2S interface multiplexed
- 1x I2C (SMBus/PMBus)
- 1x LPUART (low power)
- 1x USART (ISO 7816 smartcard mode, IrDA, SPI Master and Modbus)
- 1x independent WDG
- 1x real-time clock (RTC)
- 1x independent SysTick
- 1x 16-bits, four channel general purpose timer
- 2x 16-bits, two channel general purpose timer
- Infrared interface
Up to 20 fast I/Os
Analog peripherals
- 12-bit ADC with 8 input channels, up to 16 bits with down sampler
- Battery monitoring
- Analog watchdog
Development support
- Serial wire debug (SWD)
- 4 breakpoints and 2 watch points
All packages are ECOPACK2 compliant
| Product Number | Description | Datasheet | Buy Now |
|---|---|---|---|
| BLUENRG-355MT | Kitchen Hoods | Download datasheet | Buy now |
| BLUENRG-345MT | Cordless and Corded Vacuum Cleaners | Download datasheet | Buy now |
| BLUENRG-345MC | Washing Machines | Download datasheet | Buy now |
| BLUENRG-355AC | Single Phase Meter | Download datasheet | Buy now |
| BLUENRG-345VC | Kitchen Hoods | Download datasheet | Buy now |
| BLUENRG-345AC | Heat Cost Allocators (HCA) | Download datasheet | Buy now |
| BLUENRG-345AT | Multi-function Food Processor and Blenders | Download datasheet | Buy now |
| BLUENRG-355VC | Pool Cleaner | Download datasheet | Buy now |
| BLUENRG-355VT | Lawn Mower | Download datasheet | Buy now |
| BLUENRG-355MC | Lawn Mower | Download datasheet | Buy now |
| BLUENRG-345VT | Multi-function Food Processor and Blenders | Download datasheet | Buy now |
| BLUENRG-355AT | Cordless and Corded Vacuum Cleaners | Download datasheet | Buy now |

BlueNRG-M0
Very low power network processor module for Bluetooth® low energy v4.2

X-NUCLEO-IDB05A2
Bluetooth low energy expansion board based on the BlueNRG-M0 module for STM32 Nucleo
Buy nowBLUENRG-M0A and BLUENRG-M0L
The BlueNRG-M0 is an easy to use Bluetooth® low energy master/slave network processor module, compliant with Bluetooth v4.2. The BlueNRG-M0 module supports multiple roles simultaneously, and can act at the same time as Bluetooth low energy sensor and hub device.
The entire Bluetooth low energy stack and protocols are embedded into BlueNRG-M0 module. The external host application processor, where the application resides, is connected to the BlueNRG-M0 module through a standard SPI interface.
The BlueNRG-M0 module provides a complete RF platform in a tiny form factor. Radio, antenna, high frequency and LPO oscillators are integrated to offer a certified solution to optimize the time-to-market of the final applications.
The BlueNRG-M0 can be powered directly with a standard 3 V coin cell battery, a pair of AAA batteries or any power source from 1.7 to 3.6 V.
Key features
Bluetooth v4.2 compliant
- Supports master and slave modes
- Multiple roles supported simultaneously
Embedded Bluetooth low energy protocol stack
- GAP, GATT, SM, L2CAP, LL, RFPHY
Bluetooth low energy profiles provided separately
Embedded ST BlueNRG-MS network processor
- Up to +8 dBm available output power
- Down to -88 dBm Rx sensitivity
- Up to 96 dB link budget with excellent link reliability
Host interface
- SPI, IRQ, and RESET
- On-field stack upgrading available via SPI
AES security co-processor
Certification
- CE qualified
- FCC, IC modular approval certified
- TYPE qualified
- BQE qualified
- WPC certification (BlueNRG-M0L)
On-board chip antenna
Operating supply voltage: from 1.7 to 3.6 V
Operating temperature range: -40 °C to 85 °C
Product differentiators
| PARAMETER NAME | PARAMETER VALUE |
|---|---|
| Operating Temp Min Celsius | -40.0 |
| Operating Temp Max Celsius | 85.0 |
| Operating Voltage Min Volt | 1.7 |
| Operating Voltage Max Volt | 3.6 |
| ECCN US | 5A992C |
| ECCN EU | 5A002A2 |
| Packing Type | TAPE AND REEL |
| ROHS Compliance Grade | ECOPACK3 |
| Grade | INDUSTRIAL |
| Package Name | BLE MODULE WITH QFBLUENRG-MS |
Description
The X-NUCLEO-IDB05A2 Bluetooth low energy expansion board is based on the BlueNRG-M0 BLE network processor module. The BlueNRG-M0 is Bluetooth v4.2 compliant, FCC and IC certified (FCC ID: S9NBNRGM0AL; IC: 8976C-BNRGM0AL). It supports simultaneous master/slave roles and can behave as a Bluetooth low energy sensor and hub device at the same time.
The BlueNRG-M0 provides a complete RF platform in a tiny form factor, with integrated radio, antenna, high frequency and LPO oscillators.
The X-NUCLEO-IDB05A2 is compatible with the ST morpho (not mounted) and Arduino UNO R3 connector layout.
The X-NUCLEO-IDB05A2 interfaces with the STM32 microcontroller via the SPI pin and allows changing the default SPI clock, SPI chip select and SPI IRQ by replacing a resistor on the expansion board.
Features
STM32 Nucleo expansion board based on the BlueNRG-M0 Bluetooth v4.2 compliant, FCC and IC certified module (FCC ID: S9NBNRGM0AL; IC: 8976C-BNRGM0AL)
BlueNRG-M0 main features:
- Embedded Bluetooth low energy protocol stack (GAP, GATT, SM, L2CAP, LL, RFPHY)
- Embedded BlueNRG-MS network processor
- On-board chip antenna
Small form factor: 11.5 mmx13.5 mm
Equipped with Arduino UNO R3 connector
Scalable solution capable of cascading multiple boards for larger systems
Free comprehensive development firmware library and samples for BlueNRG-MS, compatible with STM32Cube firmware
RoHS compliant

BlueNRG-M2S
Very low power application processor module for Bluetooth® low energy v5.2
Product description
The BlueNRG-M2 is a Bluetooth® low energy system-on-chip application processor certified module, compliant with BT specifications v5.2 and BQE qualified. The BlueNRG-M2 module supports multiple roles simultaneously and can act at the same time as Bluetooth master and slave device. The BlueNRG-M2 is based on the BlueNRG-2 system-on-chip and entire Bluetooth low energy stack and protocols are embedded into module. The BlueNRG-M2 module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time-to-market of the final applications. The BlueNRG-M2 can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6 V.
Key features
Bluetooth v5.2 compliant
- Supports master and slave modes
- Multiple roles supported simultaneously
- LE data packet length extension
Embedded ST BlueNRG-2 BLE SoC
- High performance, ultra-low power Cortex-M0 32-bit based core
- Programmable embedded 256 kB Flash
- 24 kB embedded RAM with data retention
- Up to +8 dBm available output power
- Down to -88 dBm Rx sensitivity
- Up to 96 dB link budget with excellent link reliability
Embedded BALF-NRG-02D3 integrated matched balun with harmonic filter
Interfaces
- 1 x UART, 1 x I2C, 1xSPI, 14 x GPIO, 2 x multifunction timer, 10-bit ADC, watchdog and RTC, DMA controller, PDM stream processor, SWD debug interface
On-board chip antenna (BLUENRG-M2SA) or PCB antenna (BLUENRG-M2SP)
Small form factor: 11.5 mm x13.5 mm
Complemented with Bluetooth low energy protocol stack library (GAP, GATT,SM, L2CAP, LL)
AES security co-processor
Bluetooth low energy SDK with a wide range of available profiles
Certification
- CE qualified
- FCC, IC modular approval certified
- TYPE qualified
- BQE qualified
- WPC certification (BlueNRG-M2SP)
- SRRC certification(BlueNRG-M2SA)
Pre-programmed UART bootloader
Operating supply voltage: from 1.7 to 3.6 V
Operating temperature range: -40 °C to 85 °C

STDES-BLUEPLUG2
Smart plug reference design based on BLUENRG-M2SP
Learn moreFor Sample & Buy, please contact ST.
Description
The STDES-BLUEPLUG2 is a reference design for home-automation and Internet of Things (IoT) applications. The on-board BLUENRG-M2SP is compliant with Bluetooth Low Energy (BLE) specification 5.2 to allow secure communication of metering data from specific electrical loads to a smart phone with BLE support.
It supports multiple roles simultaneously and can act at the same time as Bluetooth smart master and slave device. The device current consumption on AC mains is 3 to 7 mA. The device acts as BLE peripheral device which can be connected to any smart device using the Android ST BLE PLUG app (available for free download on Google Play) to control and monitor the load and its energy parameters.
The app features load ON/OFF turning, scheduling, dimming and metering parameters. The STDES-BLUEPLUG2 embeds an STPM32 metering chip for high accuracy measurement of power and energy in power line systems using shunt current sensors, a three-terminal TRIAC which controls the current through AC switching for various electrical system applications, and a non-isolated buck converter supply based on the VIPER06XS. This type of supply is ideal for the applications (like ST BLE PLUG) where a large amount of current is not needed and a small form factor is required.
The STDES-BLUEPLUG2 is a fully assembled board developed for performance evaluation only, not available for sale.
Features
Smart Energy Meter design with wireless connectivity
BLE (Bluetooth Low Energy) v5.2 connectivity to:
- Control (turning ON/OFF)
- Display metering parameters
NFC interface: to configure the design and store the logs
Dimming of light for TRIAC dimmable load rated below 12 A
Rated voltage: 240/120 VAC (typ.)
Rated current: 12 A (typ.)
Power consumption of plug: 0.7 W (max.)
Instantaneous and averaged power
RMS and instantaneous voltage and current
BLUENRG-M2SP module radio certifications:
- FCC certification: S9NBNRGM2SP
- IC certification: 8976C-BNRGM2SP
Description
The STEVAL-IDB008V1M evaluation platform is based on the Bluetooth v5.0 compliant BlueNRG-M2SA module with embedded BlueNRG-2 low power Bluetooth LE SoC, able to function as a master or slave, or in a simultaneous master and slave role.
The STEVAL-IDB008V1M provides a set of hardware resources for a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensors), remote control (buttons and LEDs) and debug message management via USB virtual COM.
Three power options are available (USB only, battery only and external power supply plus USB) for application development and testing flexibility.
Features
Bluetooth LE evaluation board embedding the BlueNRG-M2SA certified module based on the BlueNRG-2 Bluetooth low energy system-on-chip
Associated BlueNRG-2 development kit software package (STSW-BLUENRG1-DK)
Up to +5 dBm available output power
Bluetooth low energy v5.0 compliant, supports master, slave and simultaneous master-and-slave roles
Integrated balun with matching network and harmonics filter
Three user LEDs and two user buttons
3D digital accelerometer and 3D digital gyroscope
MEMS pressure sensor with embedded temperature sensor
Battery holder
JTAG debug connector
USB to serial bridge for I/O channel with the BlueNRG-2 device
Jumper to measure BlueNRG-M2SA current
RoHS and WEEE compliant

X-NUCLEO-BNRG2A1
Bluetooth Low Energy expansion board based on the BLUENRG-M2SP module for STM32 Nucleo
Buy nowDescription
The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications and can be plugged onto an STM32 Nucleo development board (e.g., NUCLEO-L476RG with ultra-low power STM32 microcontroller) through its Arduino UNO R3 connectors.
The expansion board features the Bluetooth® v5.0 compliant and FCC certified BlueNRG-M2SP application processor module based on the ST BlueNRG-2 System-on-Chip. This SoC manages the complete Bluetooth low energy stack and protocols on its Cortex-M0 core and programmable Flash, which can accommodate custom applications developed using the SDK. The BlueNRG-M2SP module supports master and slave modes, increased transfer rates with data length extension (DLE), and AES-128 security encryption.
The X-NUCLEO-BNRG2A1 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins, some of which can be configured by the hardware.
Features
Based on the BlueNRG-M2SP module FCC certified module (FCC ID: S9NBNRGM2SP and IC: B976C-BNRGM2SP)
Compatible with STM32 Nucleo boards
Equipped with Arduino UNO R3 connector
Amazon AWS qualified
Scalable solution, capable of cascading multiple boards for larger systems
Free comprehensive development firmware library and examples for BlueNRG-2 compatible with STM32Cube
BlueNRG-M2SP:
- Bluetooth v5.2 compliant
- Supports master and slave modes
- BLE data packet length extension
- Embedded BALF-NRG-02D3 integrated matched balun with harmonic filter
Interfaces:
- 1 UART, 1 I²C, 1 SPI, 14 GPIOs, 2 multifunction timers, 10-bit ADC, Watchdog & RTC, DMA controller, PDM stream processor, SWD debug interface
Small form factor: 11.5mmx13.5mm
Complemented with Bluetooth low energy protocol stack library (GAP, GATT, SM, L2CAP, LL)
AES security co-processor
Bluetooth low energy SDK with a wide range of profiles
Embedded BlueNRG-2 BLE SoC:
- High performance, ultra-low power Cortex-M0 32-bit based core
- Programmable embedded 256 KB Flash
- 24 KB embedded RAM with data retention
- Up to +8 dBm available output power
- Down to -88 dBm Rx sensitivity
- Up to 96 dB link budget with excellent link reliability