Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4-5-5151
Newark Part No.99Y6569
Product Range5151 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $149.540 |
5+ | $144.710 |
10+ | $139.890 |
20+ | $135.060 |
50+ | $130.240 |
100+ | $125.420 |
Price for:Each
Minimum: 2
Multiple: 1
$299.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4-5-5151
Newark Part No.99Y6569
Product Range5151 Series
Technical Datasheet
Tape TypeGlass Cloth
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBrown
Total Tape Thickness4.5 mil (0.11 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5151 Series
Product Overview
3M General Purpose PTFE Glass Cloth Tape 5151 provides a slick surface on process machinery. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive silicone adhesive, creates a non-stick surface that performs at elevated temperatures. Heat sealing machines Ironing and pressing equipment High temperature bundling
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Light Brown
- Thickness (inches): 0.0053
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Glass Cloth
Tape Width - Metric
101.6mm
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
4.5 mil (0.11 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Width - Imperial
4"
Tape Length - Metric
4.57m
Tape Colour
Brown
Roll Length - Imperial
5yard
Product Range
5151 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate