Print Page
3-36-5151
Tape, Pressure Sensitive Adhesive, Glass Cloth, Silicone Pressure Sensitive Adhesive, Brown
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3-36-5151Copy
Newark Part No.99Y6094
Product Range5151 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $858.210 |
| 5+ | $772.390 |
| 10+ | $744.020 |
| 20+ | $715.650 |
| 50+ | $654.440 |
Price for:Each
Minimum: 1
Multiple: 1
$858.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3-36-5151Copy
Newark Part No.99Y6094
Product Range5151 Series
Tape TypeGlass Cloth
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape Width - Metric76.2mm
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Width - Imperial3"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourBrown
Total Tape Thickness4.5 mil (0.11 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range5151 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M General Purpose PTFE Glass Cloth Tape 5151 provides a slick surface on process machinery. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive silicone adhesive, creates a non-stick surface that performs at elevated temperatures. Heat sealing machines Ironing and pressing equipment High temperature bundling
- Size: 3" x 36yd - 1 roll
- Tape Roll
- Color: Light Brown
- Thickness (inches): 0.0053
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Glass Cloth
Tape Width - Metric
76.2mm
Tape Width - Imperial
3"
Tape Length - Imperial
36yard
Total Tape Thickness
4.5 mil (0.11 mm)
Roll Length - Metric
32.92m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Length - Metric
32.92m
Tape Colour
Brown
Roll Length - Imperial
36yard
Product Range
5151 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate