Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No040-2269
Newark Part No.20H0152
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No040-2269
Newark Part No.20H0152
Technical Datasheet
Thread Size-
Cable Diameter Min9.52mm
Cable Diameter Max12.7mm
Cable Gland MaterialSteel
Gland Colour-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
-
Cable Diameter Max
12.7mm
Gland Colour
-
Product Range
-
Cable Diameter Min
9.52mm
Cable Gland Material
Steel
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate