Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2690
Newark Part No.96B1878
Technical Datasheet
Thread Size-
Cable Diameter Min3.175mm
Cable Diameter Max6.985mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
-
Cable Diameter Max
6.985mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
3.175mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate