Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
10+ | $21.960 |
Price for:Each
Minimum: 10
Multiple: 10
$219.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2940NM
Newark Part No.48F2932
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min0.31"
Cable Diameter Max0.56"
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2940NM is a straight non-metallic liquidtight Cord Connector nylon with rubber bushing. The cord connector takes twice the cable range of most ordinary strain relief connectors and sturdy nylon adds corrosion resistance to installation. The device provide means for passing a cord into an enclosure or through a bulkhead or into a rigid conduit, it forms a mechanical grip and water and/or oil-resistant seal for cord and a nonslip connection or termination for flexible cord, cable (armoured or unarmoured).
- Extended range with superior strain relief
- Reduced overall size, fits into tighter spaces
- Gland nut designed to restrict cable bending
- UV resistant
- -34 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
0.56"
Gland Colour
Black
Product Range
-
Cable Diameter Min
0.31"
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate