Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.910 |
5+ | $28.390 |
10+ | $26.680 |
Price for:Each
Minimum: 1
Multiple: 1
$29.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No4961NM
Newark Part No.48F2936
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.31"
Cable Diameter Max0.56"
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.56"
Gland Colour
Black
Product Range
-
Cable Diameter Min
0.31"
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability