Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054090R0217
Newark Part No.15R2429
Product RangeCatamount Series
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.850 |
| 10+ | $20.650 |
| 25+ | $19.230 |
| 50+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$23.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054090R0217
Newark Part No.15R2429
Product RangeCatamount Series
Technical Datasheet
External Diameter - Imperial0.393"
External Diameter - Metric10mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.295"
Bundle Dia Max - Imperial2.362"
Bundle Dia Min - Metric7.5mm
Bundle Dia Max - Metric60mm
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Diameter - Imperial
0.393"
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.295"
Bundle Dia Min - Metric
7.5mm
Product Range
Catamount Series
External Diameter - Metric
10mm
Wrap Color
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
2.362"
Bundle Dia Max - Metric
60mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 7TCG054090R0217
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate