Need more?
Quantity | Price |
---|---|
1+ | $55.000 |
5+ | $48.700 |
10+ | $44.840 |
Product Information
Product Overview
The ST050-464 is an aluminum jacketed Cable Fitting provides means for passing armored, metal clad and jacketed cable through a bulkhead or enclosure in hazardous areas. It provides a grip that is high up on the cable-not on the first convolution-so strip length and cutting of cable are not critical. It features watertight-tapered bushing, cone shaped to provide a secure and tight fit while eliminating cupping or water in vertical installations. Easy to install-in tight spaces-low profile glad nut fits tight spaces. It has grooves for screwdriver installation and flats for a wrench. It is durable and reusable with funnel entry for easy cable insertion.
- Easy installation-exclusive power-grip
- Withstands corrosive environments
- Non-magnetic
- Provide grounding continuity of cable armor
Applications
Industrial
Technical Specifications
1/2" NPT
19.3mm
Metallic
-
15.24mm
Aluminum
Not Rated
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate