Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSTX075-465
Newark Part No.76H1012
Also Known As7TBA051150R0012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $361.070 |
| 10+ | $344.200 |
| 25+ | $337.460 |
| 50+ | $332.390 |
Price for:Each
Minimum: 2
Multiple: 2
$722.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSTX075-465
Newark Part No.76H1012
Also Known As7TBA051150R0012
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min18.42mm
Cable Diameter Max22.48mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
STX075-465 is a Star Teck hazardous location aluminum jacketed cable fitting.
- Hub size of 3/4inch
- Range over jacket from 0.725 to 0.885inch
- Silver and red color
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
22.48mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
18.42mm
Cable Gland Material
Aluminum
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate