Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No00852
Newark Part No.78Y8668
Product RangeEuropa Series
Technical Datasheet
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.210 |
10+ | $16.130 |
25+ | $14.910 |
50+ | $13.700 |
100+ | $12.520 |
250+ | $11.200 |
500+ | $9.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No00852
Newark Part No.78Y8668
Product RangeEuropa Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric110mm
External Width - Metric153mm
External Depth - Metric66mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial6.02"
External Depth - Imperial2.6"
Product RangeEuropa Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
110mm
External Depth - Metric
66mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.02"
Product Range
Europa Series
Enclosure Material
Thermoplastic
External Width - Metric
153mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
4.33"
External Depth - Imperial
2.6"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate