Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $78.230 |
10+ | $71.400 |
25+ | $70.430 |
50+ | $68.700 |
100+ | $64.210 |
250+ | $57.130 |
500+ | $50.350 |
Price for:Each
Minimum: 1
Multiple: 1
$78.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No12812
Newark Part No.55T0775
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric220mm
External Width - Metric275mm
External Depth - Metric140mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial10.83"
External Depth - Imperial5.51"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
220mm
External Depth - Metric
140mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.83"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
275mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
8.66"
External Depth - Imperial
5.51"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate