Need more?
Quantity | Price |
---|---|
1+ | $87.200 |
10+ | $79.580 |
25+ | $78.500 |
50+ | $76.570 |
100+ | $71.570 |
250+ | $63.690 |
500+ | $56.130 |
Product Information
Product Overview
The MT-105B Potentiometer is an accessory of ABB's Modular range of command and signalling devices in plastic, which offers a versatile selection of actuators, drives, contact blocks, LED lamps and accessories with a high degree of flexibility. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. Pilot devices can make a big difference: Trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
- The MT-105B Potentiometer is an accessory of ABB's Modular Plastic range with command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, ABB's pilot devices convince with a long lifetime, their innovative design simplify the process from selection to installation
- Beyond Potentiometers: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Technical Specifications
5kohm
-
-
Panel Mount
1
-
Modular
Screw Clamp
57mm
-
70°C
1Turns
-
MT Series
-
Knurled Knob
-
-
-
-
-25°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate