Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SFA611523R1001
Newark Part No.69AC6877
Product RangeMPET Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.260 |
| 10+ | $39.900 |
| 25+ | $38.840 |
| 50+ | $36.840 |
| 100+ | $34.600 |
| 250+ | $31.060 |
| 500+ | $27.670 |
Price for:Each
Minimum: 1
Multiple: 1
$44.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611523R1001
Newark Part No.69AC6877
Product RangeMPET Series
Technical Datasheet
For Use WithABB CE Series Emergency Stop Pushbutton Switches
IP / NEMA RatingIP66
Product RangeMPET Series
SVHCTo Be Advised
Product Overview
The MPET4-10R Emergency stop pushbutton is a part of ABB's Modular series, the company's most versatile range with high level of flexibility and market leading electrical ratings, engineered for total reliability, longer lifetime, and highest mechanical durability. Self-cleaning contacts ensure reliable operation without the need for maintenance, increasing uptime. High degree of protection guarantee reliability in extreme environments. The innovative design simplifies the entire process, from selection to easy and quick, tool-free installation. The perfect solution for every application.
- The MPET4-10R emergency stop pushbutton is part of ABB’s Modular series and is engineered for total reliability
- This emergency stop switch is a fail-safe control switch that provides safety for both the machine and the person using the machine
- This accessory for control circuit devices is a front element for mushroom push-button and is tested to extremes and proven in the toughest environments
- The emergency stop pushbutton conforms to the standard EN/IEC 60947-5-5, safety of machinery EN/ISO 13850 and to Machinery directive 2006/42/EC
Technical Specifications
For Use With
ABB CE Series Emergency Stop Pushbutton Switches
Product Range
MPET Series
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
