Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.960 |
10+ | $55.070 |
25+ | $52.170 |
50+ | $49.270 |
100+ | $46.370 |
250+ | $43.470 |
Price for:Each
Minimum: 1
Multiple: 1
$57.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645047R0000
Newark Part No.55T7489
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleModule
No. of Pins-
Forward Current If Max100mA
Isolation Voltage2.5kV
CTR Min-
Collector Emitter Voltage V(br)ceo58V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
-
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
58V
SVHC
To Be Advised
Optocoupler Case Style
Module
Forward Current If Max
100mA
CTR Min
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate