Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.970 |
| 10+ | $187.130 |
| 25+ | $177.270 |
| 50+ | $167.430 |
| 100+ | $157.570 |
Price for:Each
Minimum: 1
Multiple: 1
$196.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR730824R9300
Newark Part No.66Y0750
Product RangeCM Series
Also Known AsGTIN UPC EAN: 4016779851947
Technical Datasheet
Product RangeCM Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max24V
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min200VAC
Phase Monitoring Range Max500VAC
Approvals & StandardsCSA, IEC, UL
SVHCTo Be Advised
Technical Specifications
Product Range
CM Series
Contact Current
4A
Relay Terminals
Screw
Supply Voltage Max
500VAC
Power Consumption
-
Phase Monitoring Range Max
500VAC
SVHC
To Be Advised
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
24V
Phase Type
3 Phase
Phase Monitoring Range Min
200VAC
Approvals & Standards
CSA, IEC, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate