Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $916.300 |
5+ | $886.510 |
10+ | $845.470 |
25+ | $804.320 |
50+ | $698.000 |
Price for:Each
Minimum: 1
Multiple: 1
$916.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSF202568R3250
Newark Part No.32AK8376
Product RangeF200 Series
Product RangeF200 Series
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating25A
No. of Poles2 Pole
Overload Current1kA
Insulation Voltage440V
SVHCTo Be Advised
Technical Specifications
Product Range
F200 Series
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
440V
Voltage Rating VAC
230V
Current Rating
25A
Overload Current
1kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate