Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCA091160R0574
Newark Part No.77AH6388
Product RangeDay-Lite Ex-cel
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.170 |
| 5+ | $433.490 |
| 10+ | $414.650 |
| 25+ | $395.760 |
| 50+ | $346.940 |
Price for:Each
Minimum: 1
Multiple: 1
$447.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA091160R0574
Newark Part No.77AH6388
Product RangeDay-Lite Ex-cel
Technical Datasheet
Length343mm
Depth73mm
Width98mm
IP / NEMA RatingIP65, IK10
Operating Temperature Max30°C
Product RangeDay-Lite Ex-cel
SVHCTo Be Advised
Technical Specifications
Length
343mm
Width
98mm
Operating Temperature Max
30°C
SVHC
To Be Advised
Depth
73mm
IP / NEMA Rating
IP65, IK10
Product Range
Day-Lite Ex-cel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
