Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA131090R0011
Newark Part No.55AJ3731
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.350 |
| 10+ | $91.440 |
| 25+ | $90.330 |
| 50+ | $88.310 |
| 100+ | $83.130 |
| 250+ | $74.930 |
| 500+ | $67.070 |
Price for:Each
Minimum: 1
Multiple: 1
$99.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA131090R0011
Newark Part No.55AJ3731
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use With0.2 to 6 mm2 Wire Size Cables
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
0.2 to 6 mm2 Wire Size Cables
SVHC
To Be Advised
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate