Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,358.390 |
5+ | $4,109.460 |
10+ | $4,022.030 |
25+ | $3,838.670 |
50+ | $3,725.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4,358.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoACS480-04-046A-4
Newark Part No.86AK7222
Product RangeACS480
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeAC Motors
Power Rating22kW
No. of PhasesThree Phase
Output Current Max45A
Output Current Max45A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeACS480
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
22kW
Output Current Max
45A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Output Current Max
45A
IP Rating
IP20
Supply Voltage Min
380VAC
Product Range
ACS480
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate