Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81Y2393

RoHS

Each
1+
$7,435.070
5+
$7,212.020
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
22kW
Three Phase
-
46A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2380
Each
1+
$9,001.400
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
22kW
Three Phase
-
88A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
61AK8078

RoHS

Each
1+
$1,219.680
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
-
44A
50Hz / 60Hz
-
IP20
380VAC
480V
Doesa VF1A Series
86AK7222

RoHS

Each
1+
$5,161.040
5+
$4,908.380
10+
$4,819.630
25+
$4,633.510
50+
$4,518.160
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
45A
45A
50Hz / 60Hz
IP20
IP20
380VAC
480V
ACS480
12AM3727

RoHS

Each
1+
$7,253.670
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
22kW
Three Phase
92.6A
92.6A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Altivar Process ATV900
69AH3241

RoHS

Each
1+
$2,212.650
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
22kW
Three Phase
45A
45A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
1-6 of 6 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB