Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.610 |
| 10+ | $105.530 |
| 25+ | $100.430 |
| 50+ | $95.350 |
| 100+ | $90.260 |
| 250+ | $85.180 |
Price for:Each
Minimum: 1
Multiple: 1
$110.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF09-22-00-13
Newark Part No.18T2181
Product RangeAF Series
Technical Datasheet
Load Current Inductive9.5A
Relay MountingDIN Rail
Operating Voltage250V
Contact Configuration2NO / 2NC
No. of Poles4 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive25A
Switching Current AC39.5A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
9.5A
Operating Voltage
250V
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
250V
Load Current Resistive
25A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
2NO / 2NC
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
9.5A
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate