Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoAF30Z-30-00-21
Newark Part No.60Y3698
Product RangeAF30Z Series
Also Known As1SBL276001R2100, GTIN UPC EAN: 3471523114418
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $226.490 |
10+ | $215.170 |
25+ | $203.840 |
50+ | $192.520 |
100+ | $181.200 |
Price for:Each
Minimum: 1
Multiple: 1
$226.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF30Z-30-00-21
Newark Part No.60Y3698
Product RangeAF30Z Series
Also Known As1SBL276001R2100, GTIN UPC EAN: 3471523114418
Technical Datasheet
Load Current Inductive33A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC150A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive50A
Switching Current AC332A
Product RangeAF30Z Series
SVHCTo Be Advised
Product Overview
Featuring AF technology as standard, AF contactors establish a new industry benchmark. The electronically controlled coil offers multiple benefits over conventional alternatives, and together with ABB's wide product offering, an optimal configuration, every time,
- Optimize logistics and cut administration costs with fewer product variants to handle
- ccess global support and use the same products in all parts of the world: the 100 - 250 V, AC/DC coil covers all standard network voltages
- A reduction of the coil's energy consumption by 80% lets you save energy
- Secure your uptime by letting the AF technology overbridge voltage drops and sags.
- Built-in surge suppression
- Connection sets and interlock unit for reversing and star-delta starter for an easy, fast and secure assembly of starters
- Mirror and mechanically linked contacts
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
33A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
60V
Load Current Resistive
50A
Product Range
AF30Z Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
32A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate