Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoAF40-30-11-13
Newark Part No.60Y4100
Product RangeAF40 Series
Also Known AsGTIN UPC EAN: 3471523132139
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $234.060 |
10+ | $222.360 |
25+ | $210.660 |
50+ | $198.950 |
100+ | $187.250 |
Price for:Each
Minimum: 1
Multiple: 1
$234.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF40-30-11-13
Newark Part No.60Y4100
Product RangeAF40 Series
Also Known AsGTIN UPC EAN: 3471523132139
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC170A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive70A
Switching Current AC340A
Product RangeAF40 Series
SVHCTo Be Advised
Product Overview
The AF40-30-11-13 is a 18.5kW DIN-rail mount AC/DC operated Contactor with 1NO+1NC auxiliary contacts and mainly used for controlling 3-pole motors and power circuits. This contactor is of the block type design with 3 main poles. The control circuit is AC or DC operated with electronic coil interface accepting a wide control voltage range. It offers add-on auxiliary contact blocks for front or side mounting and a wide range of accessories.
- Can manage large control voltage variations
- Reduced panel energy consumption
- Very distinct closing and opening
- Built-in surge suppression
- 30Hp Motor rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
40A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
70A
Coil Voltage VDC Nom
250V
Load Current Resistive
70A
Product Range
AF40 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
40A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate