New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactors
                      Print Page

                      AF40-30-11-41

                      Contactor, 40 A, DIN Rail, 690 V, 3PST-NO, 3 Pole, 18.5 kW

                      ABB AF40-30-11-41
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part NoAF40-30-11-41
                      Newark Part No.60Y4102
                      Product RangeAF40 Series
                      Also Known AsGTIN UPC EAN: 3471523132108
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$206.660
                      10+$196.330
                      25+$186.000
                      50+$175.670
                      100+$165.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $206.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part NoAF40-30-11-41
                      Newark Part No.60Y4102
                      Product RangeAF40 Series
                      Also Known AsGTIN UPC EAN: 3471523132108
                      Technical Datasheet

                      Data Sheet

                      Load Current Inductive40A
                      Relay MountingDIN Rail
                      Operating Voltage690V
                      Contact Configuration3PST-NO
                      No. of Poles3 Pole
                      Switching Power AC318.5kW
                      Switching Current AC170A
                      Coil Voltage VAC Nom60V
                      Coil Voltage VDC Nom-
                      Switching Power AC1-
                      Load Current Resistive70A
                      Switching Current AC340A
                      Product RangeAF40 Series
                      SVHCTo Be Advised

                      Product Overview

                      Featuring AF technology as standard, AF contactors establish a new industry benchmark. The electronically controlled coil offers multiple benefits over conventional alternatives, and together with ABB's wide product offering, an optimal configuration, every time,

                      • Optimize logistics and cut administration costs with fewer product variants to handle
                      • ccess global support and use the same products in all parts of the world: the 100 - 250 V, AC/DC coil covers all standard network voltages
                      • A reduction of the coil's energy consumption by 80% lets you save energy
                      • Secure your uptime by letting the AF technology overbridge voltage drops and sags.
                      • Built-in surge suppression
                      • Connection sets and interlock unit for reversing and star-delta starter for an easy, fast and secure assembly of starters
                      • Mirror and mechanically linked contacts

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Load Current Inductive

                      40A

                      Operating Voltage

                      690V

                      No. of Poles

                      3 Pole

                      Switching Current AC1

                      70A

                      Coil Voltage VDC Nom

                      -

                      Load Current Resistive

                      70A

                      Product Range

                      AF40 Series

                      Relay Mounting

                      DIN Rail

                      Contact Configuration

                      3PST-NO

                      Switching Power AC3

                      18.5kW

                      Coil Voltage VAC Nom

                      60V

                      Switching Power AC1

                      -

                      Switching Current AC3

                      40A

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.