Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCP1-10Y-11
Newark Part No.14AC1029
Product RangeCP1 Series
Also Known AsGTIN UPC EAN: 7320500241011
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $20.770 |
10+ | $17.250 |
25+ | $15.590 |
Price for:Each
Minimum: 1
Multiple: 1
$20.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCP1-10Y-11
Newark Part No.14AC1029
Product RangeCP1 Series
Also Known AsGTIN UPC EAN: 7320500241011
Technical Datasheet
Product RangeCP1 Series
Panel Cutout Diameter22.3mm
Contact Voltage AC Nom127V
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max1.5A
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourYellow
Contact Current AC Max1.5A
Contact Voltage VAC127V
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
CP1 Series
Contact Voltage AC Nom
127V
Contact Current Max
1.5A
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
1.5A
Contact Current DC Max
300mA
IP Rating
IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Actuator / Cap Colour
Yellow
Contact Voltage VAC
127V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate