Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCP1-11G-10
Newark Part No.14AC1030
Product RangeCP1 Series
Also Known AsGTIN UPC EAN: 7320500400579
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.670 |
| 10+ | $32.030 |
| 25+ | $29.010 |
Price for:Each
Minimum: 1
Multiple: 1
$37.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCP1-11G-10
Newark Part No.14AC1030
Product RangeCP1 Series
Also Known AsGTIN UPC EAN: 7320500400579
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeCP1 Series
Contact ConfigurationSPST-NO
Contact Current Max1.5A
Switch OperationMomentary
Contact Voltage AC Nom120V
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGreen
Contact Current AC Max1A
Contact Voltage VAC240V
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
1A
Contact Current DC Max
300mA
IP Rating
IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Product Range
CP1 Series
Contact Current Max
1.5A
Contact Voltage AC Nom
120V
Actuator / Cap Colour
Green
Contact Voltage VAC
240V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate