Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoEF19-6.3
Newark Part No.61Y6351
Also Known As1SAX121001R1104, GTIN UPC EAN: 4013614404016
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $171.790 |
10+ | $163.200 |
25+ | $154.620 |
50+ | $146.030 |
100+ | $137.430 |
Price for:Each
Minimum: 1
Multiple: 1
$171.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Overload Current Min
1.9A
Coil Voltage DC Max
-
SVHC
To Be Advised
Overload Current Max
6.3A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate