Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoMS132-25
Newark Part No.62Y7449
Product RangeMS132 Series
Also Known As1SAM350000R1014, GTIN UPC EAN: 4013614400148
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $369.250 |
5+ | $360.020 |
10+ | $350.790 |
25+ | $332.320 |
Price for:Each
Minimum: 1
Multiple: 1
$369.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoMS132-25
Newark Part No.62Y7449
Product RangeMS132 Series
Also Known As1SAM350000R1014, GTIN UPC EAN: 4013614400148
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating20hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating25A
Supply Voltage Min230VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeMS132 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Single Phase, Three Phase
Current Rating
25A
Supply Voltage Max
690VAC
Product Range
MS132 Series
Power Rating
20hp
No. of Poles
3 Pole
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate