| Quantity | Price |
|---|---|
| 1+ | $514.460 |
| 5+ | $501.600 |
| 10+ | $488.740 |
| 25+ | $463.010 |
Product Information
Product Overview
MS132-32 is a manual motor starter (also known as motor protection circuit breaker or manual motor protector). This a compact 45mm width device with a rated operational current of Ie = 32A. This device is used to manually switch on and off motors and to protect them reliably and without the need for a fuse from short-circuits, overload and phase failures. The manual motor starter offers a rated service short-circuit breaking capacity Ics = 30KA at 400V AC and trip class 10. Further features are the build-in disconnect function, temperature compensation, trip-free mechanism and a rotary handle with a clear switch position indication. The manual motor starter is suitable for three- and single-phase applications. The handle is lockable to protect against unauthorized changes. Auxiliary contacts, signaling contacts, undervoltage releases, shunt trips, 3-phase bus bars, power in-feed blocks and terminal spacers are available as accessory.
- Operating frequency (fsw) range from 0 to 400Hz
- Rated impulse withstand voltage (Uimp): main circuit 6KV
- 690V rated insulation voltage (Ui)
- 3P numbers
- Housing IP20, main circuit terminals IP10 degree of protection
- 3 pollution degree
- 50000 cycle electrical durability
- 100000 cycle mechanical durability
- Screw terminals
Technical Specifications
Manual Starter
Single Phase, Three Phase
32A
690VAC
MS132 Series
25hp
3 Pole
230VAC
IP20
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate