Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $112.130 |
10+ | $106.530 |
25+ | $100.920 |
50+ | $95.310 |
100+ | $89.720 |
Price for:Each
Minimum: 1
Multiple: 1
$112.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoNF44E-13
Newark Part No.62Y9311
Product RangeNF Series
Also Known AsGTIN UPC EAN: 3471523100732
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration4PST-NO, 4PST-NC
No. of Poles8 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeNF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
8 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
250V
Load Current Resistive
-
Product Range
NF Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO, 4PST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate