Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $561.610 |
| 5+ | $547.570 |
| 10+ | $533.530 |
| 25+ | $505.440 |
Price for:Each
Minimum: 1
Multiple: 1
$561.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Contact Configuration
-
No. of Fuses
3 Fuse
Contact Voltage AC Max
500V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
Class J
Contact Current AC Max
60A
Switch Terminals
Screw
Product Range
OS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate