Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $304.120 |
5+ | $294.240 |
10+ | $280.610 |
25+ | $266.960 |
50+ | $231.670 |
Price for:Each
Minimum: 1
Multiple: 1
$304.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOT160EV03P
Newark Part No.65AH8985
Product RangeOT
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max415V
Contact Current AC Max160A
IP / NEMA RatingIP00
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsIEC 60947-3
Product RangeOT
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
160A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
IEC 60947-3
SVHC
To Be Advised
Contact Voltage AC Max
415V
IP / NEMA Rating
IP00
Switch Disconnector Mountng Type
Surface Mount
Product Range
OT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate