Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.440 |
| 10+ | $22.390 |
| 25+ | $21.330 |
| 50+ | $20.280 |
| 100+ | $19.220 |
| 250+ | $18.170 |
Price for:Each
Minimum: 1
Multiple: 1
$23.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOXP6X210
Newark Part No.12T8222
Technical Datasheet
For Use WithOS200_P Switch
Accessory TypeExtended Shaft, 210mm
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
OS200_P Switch
Product Range
-
Accessory Type
Extended Shaft, 210mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate