Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoS201-D6
Newark Part No.63Y6026
Product RangeSystem pro M compact S200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $31.710 |
10+ | $28.550 |
25+ | $27.760 |
50+ | $26.960 |
100+ | $25.370 |
250+ | $23.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoS201-D6
Newark Part No.63Y6026
Product RangeSystem pro M compact S200 Series
Technical Datasheet
Product RangeSystem pro M compact S200 Series
Current Rating6A
No. of Poles1 Pole
Voltage Rating VDC60VDC
Voltage Rating VAC277VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
The S200/S200 M System pro M compact series from ABB are miniature circuit breakers. These are current limiting overcurrent protective devices. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the magnetic tripping mechanism for short circuit protection. S200 System pro M compact series are available in different characteristics (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), breaking capacities (up to 25 kA) and rated currents (up to 63A).
- Complies with IEC/EN 60898-1, IEC/EN 60947-2, UL 1077, UL 489, CSA 22.2 No. 235, CSA 22.2 No. 5
- Clear contact position indication in red/green
- Busbar slot in the back for better visibility during installation
- High performance at an increased rated voltage
Applications
Industrial, Safety
Technical Specifications
Product Range
System pro M compact S200 Series
No. of Poles
1 Pole
Voltage Rating VAC
277VAC
SVHC
To Be Advised
Current Rating
6A
Voltage Rating VDC
60VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for S201-D6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate