Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoS201-K10
Newark Part No.63Y6037
Product RangeSystem pro M compact S200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $34.450 |
10+ | $27.220 |
Price for:Each
Minimum: 1
Multiple: 1
$34.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoS201-K10
Newark Part No.63Y6037
Product RangeSystem pro M compact S200 Series
Technical Datasheet
Product RangeSystem pro M compact S200 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC60VDC
Voltage Rating VAC277VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
The System Pro M Compact S200 series miniature Circuit Breaker provides state-of-the-art safety and comfort. They stand out due to their high performance and the wide range of accessories and approvals. It has unique patented twin terminals with captive screws and an increased opening for cables up to maximum 35mm², finger-proof (IP20).
- Clear contact position indication in red/green (real CPI)
- Busbar slot in the back for best visibility during installation
- High performance at an increased rated voltage
- 1P, 2P, 3P, 4P, 1P+N, 3P+N poles Available
Applications
Industrial, Defence, Military & Aerospace, Safety
Technical Specifications
Product Range
System pro M compact S200 Series
No. of Poles
1 Pole
Voltage Rating VAC
277VAC
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
60VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for S201-K10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate