Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.570 |
| 10+ | $38.710 |
| 25+ | $36.860 |
| 50+ | $35.010 |
| 100+ | $33.150 |
| 250+ | $31.300 |
Price for:Each
Minimum: 1
Multiple: 1
$40.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
S200M
No. of Poles
1 Pole
Voltage Rating VAC
230VAC
SVHC
To Be Advised
Current Rating
6A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate