Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoS203-C40
Newark Part No.55Y3809
Product RangeSystem Pro M Compact S200
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $107.370 |
10+ | $102.480 |
Price for:Each
Minimum: 1
Multiple: 1
$107.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoS203-C40
Newark Part No.55Y3809
Product RangeSystem Pro M Compact S200
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating40A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC277VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
3 Pole
Voltage Rating VAC
277VAC
SVHC
To Be Advised
Current Rating
40A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate