Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $880.840 |
| 5+ | $852.890 |
| 10+ | $814.370 |
| 25+ | $775.750 |
| 50+ | $675.950 |
Price for:Each
Minimum: 1
Multiple: 1
$880.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1TVC230153S5699
Newark Part No.47AC9695
Product RangeSD
Technical Datasheet
Motor Starter TypeStar-Delta Starter
Power Rating15kW
No. of PhasesThree Phase
No. of Poles-
Current Rating-
Supply Voltage Min-
Supply Voltage Max400VAC
IP / NEMA RatingIP55
Product RangeSD
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
Three Phase
Current Rating
-
Supply Voltage Max
400VAC
Product Range
SD
Power Rating
15kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP55
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate