Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoSU202M-K10
Newark Part No.63Y5565
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779932714
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.790 |
| 10+ | $111.900 |
| 25+ | $106.010 |
| 50+ | $100.120 |
| 100+ | $94.230 |
Price for:Each
Minimum: 1
Multiple: 1
$117.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSU202M-K10
Newark Part No.63Y5565
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779932714
Technical Datasheet
Product RangeSystem Pro M Compact SU200M Series
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC96V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact SU200M Series
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
96V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate