Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoT1N015TL
Newark Part No.64Y0664
Product RangeTmax T1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $314.660 |
5+ | $298.660 |
Price for:Each
Minimum: 1
Multiple: 1
$314.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoT1N015TL
Newark Part No.64Y0664
Product RangeTmax T1 Series
Technical Datasheet
Product RangeTmax T1 Series
Current Rating15A
No. of Poles3 Pole
Voltage Rating VDC500V
Voltage Rating VAC347V
Circuit Breaker MountingPanel
SVHCTo Be Advised
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
Tmax T1 Series
No. of Poles
3 Pole
Voltage Rating VAC
347V
SVHC
To Be Advised
Current Rating
15A
Voltage Rating VDC
500V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate